GBP | USD
Favorite

CGA3E3X5R1H105K080AB 1µF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
41,767 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.12100 £1.21
50 0.08060 £4.03
100 0.06850 £6.85
500 0.04836 £24.18
1,000 0.04231 £42.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7878-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 39,900 - Immediate
  • Unit Price: £0.03727
  • Cut Tape (CT)  : 445-7878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,827 - Immediate
  • Unit Price: £0.18000

CGA3E3X5R1H105K080AB

Datasheet
Digi-Key Part Number 445-7878-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E3X5R1H105K080AB
Copy  
Description CAP CER 1UF 50V X5R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7878-6