GBP | USD
Favorite

CGA3E1X7R1C105K080AC 1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,580,686 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.07400 £0.74
50 0.04200 £2.10
100 0.03480 £3.48
500 0.02438 £12.19
1,000 0.02019 £20.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-12539-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,580,000 - Immediate
  • Unit Price: £0.01563
  • Cut Tape (CT)  : 445-12539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,580,686 - Immediate
  • Unit Price: £0.11000

CGA3E1X7R1C105K080AC

Datasheet
Digi-Key Part Number 445-12539-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA3E1X7R1C105K080AC
Copy  
Description CAP CER 1UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12539-6