GBP | USD
Favorite

CGA2B3X7R1H104K050BE 0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
136,677 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.10400 £1.04
50 0.06240 £3.12
100 0.05270 £5.27
500 0.03602 £18.01
1,000 0.03186 £31.86
2,500 0.03048 £76.19
5,000 0.02771 £138.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173614-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 136,677 - Immediate
  • Unit Price: £0.02632
  • Cut Tape (CT)  : 445-173614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,677 - Immediate
  • Unit Price: £0.16000

CGA2B3X7R1H104K050BE

Datasheet
Digi-Key Part Number 445-173614-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA2B3X7R1H104K050BE
Copy  
Description CAP CER 0.1UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173614-6