GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.14200 £1.42
50 0.08540 £4.27
100 0.07210 £7.21
500 0.04936 £24.68
1,000 0.04367 £43.67
2,500 0.04177 £104.43
5,000 0.03797 £189.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173767-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.03608
  • Cut Tape (CT)  : 445-173767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.21000

CGA2B1X7R1V224K050BE

Datasheet
Digi-Key Part Number 445-173767-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA2B1X7R1V224K050BE
Copy  
Description CAP CER 0.22UF 35V X7R 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.22µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173767-6