Add To Favorites
C7563X7S1H226M230LE 22µF ±20% 50V Ceramic Capacitor X7S 3025 (7563 Metric)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.19000 £5.19
10 4.66900 £46.69
100 3.52730 £352.73
500 2.90480 £1,452.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174338-1-ND
Copy   445-174338-1-ND
Quantity Available 1,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C7563X7S1H226M230LE

Copy   C7563X7S1H226M230LE
Description CAP CER 22UF 50V X7S 3025
Copy   CAP CER 22UF 50V X7S 3025
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

22µF ±20% 50V Ceramic Capacitor X7S 3025 (7563 Metric)

Copy   22µF ±20% 50V Ceramic Capacitor X7S 3025 (7563 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3025 (7563 Metric)
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174338-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174338-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £2.34549
  • Digi-Reel® ? : 445-174338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
  • Unit Price: Digi-Reel®

03:04:04 8/21/2019