GBP | USD
Favorite

Price & Procurement
89,045 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.18000 £0.18
10 0.12400 £1.24
50 0.07460 £3.73
100 0.06290 £6.29
500 0.04300 £21.50
1,000 0.03805 £38.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.18000

Excludes VAT

£0.21600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8818-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: £0.03308
  • Cut Tape (CT)  : 445-8818-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,045 - Immediate
  • Unit Price: £0.18000

C1608X8R1H104K080AB

Datasheet
Digi-Key Part Number 445-8818-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X8R1H104K080AB
Copy  
Description CAP CER 0.1UF 50V X8R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-8818-6