GBP | USD

Price & Procurement
2,128 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.04500 £0.45
50 0.02460 £1.23
100 0.02020 £2.02
500 0.01442 £7.21
1,000 0.01132 £11.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.00961
  • Cut Tape (CT)  : 445-1305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,128 - Immediate
  • Unit Price: £0.07000

C1608X7R2A103M080AA

Datasheet
Digi-Key Part Number 445-1305-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X7R2A103M080AA
Copy  
Description CAP CER 10000PF 100V X7R 0603
Copy  
Detailed Description

10000pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1305-6