GBP | USD

Price & Procurement
952,255 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.03400 £0.34
50 0.01880 £0.94
100 0.01530 £1.53
500 0.01096 £5.48
1,000 0.00861 £8.61
2,500 0.00782 £19.56
5,000 0.00720 £36.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1260-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 950,000 - Immediate
  • Unit Price: £0.00667
  • Cut Tape (CT)  : 445-1260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 952,255 - Immediate
  • Unit Price: £0.07000

C1005X7R1E103K050BB

Datasheet
Digi-Key Part Number 445-1260-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1005X7R1E103K050BB
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1260-6