GBP | USD
Favorite

C0603X5R1A104K030BC 0.1µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
604,349 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04700 £0.47
50 0.02540 £1.27
100 0.02070 £2.07
500 0.01478 £7.39
1,000 0.01161 £11.61
2,500 0.01056 £26.39
5,000 0.00971 £48.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7318-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 585,000 - Immediate
  • Unit Price: £0.00844
  • Cut Tape (CT)  : 445-7318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 604,349 - Immediate
  • Unit Price: £0.08000

C0603X5R1A104K030BC

Datasheet
Digi-Key Part Number 445-7318-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X5R1A104K030BC
Copy  
Description CAP CER 0.1UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7318-6