GBP | USD
Favorite

Price & Procurement
305,316 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15
10 0.10700 £1.07
50 0.06080 £3.04
100 0.05030 £5.03
500 0.03532 £17.66
1,000 0.02924 £29.24
2,500 0.02721 £68.03
5,000 0.02490 £124.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.15000

Excludes VAT

£0.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8007-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 300,000 - Immediate
  • Unit Price: £0.02200
  • Cut Tape (CT)  : 445-8007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 305,316 - Immediate
  • Unit Price: £0.15000

C0603X5R0J474M030BC

Datasheet
Digi-Key Part Number 445-8007-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C0603X5R0J474M030BC
Copy  
Description CAP CER 0.47UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-8007-6