GBP | USD
Favorite

Price & Procurement
515 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.70000 £2.70
100 2.60760 £260.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.70000

Excludes VAT

£3.24000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1596-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: £2.43725
  • Cut Tape (CT)  : 931-1596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 515 - Immediate
  • Unit Price: £2.70000

UWC.20

Datasheet
Digi-Key Part Number 931-1596-6-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number UWC.20
Copy  
Description ACCURAUWB UWC.20 3-5GHZ & 6-9GHZ
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.05GHz, 7.1GHz, 8.5GHz UWB Chip RF Antenna 3.1GHz ~ 5GHz, 6.2GHz ~ 8GHz, 8GHz ~ 9GHz 6dBi, 3.5dBi, 2.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets UWC.20 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Mfg CAD Models UWC.20.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard -
Frequency Group SHF (f > 4GHz)
Frequency (Center/Band) 4.05GHz, 7.1GHz, 8.5GHz
Frequency Range 3.1GHz ~ 5GHz, 6.2GHz ~ 8GHz, 8GHz ~ 9GHz
Antenna Type Chip
Number of Bands 3
VSWR 2, 3
Return Loss -6dB, -10dB
Gain 6dBi, 3.5dBi, 2.5dBi
Power - Max 10W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications UWB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

HHM1595A1

BALUN 3GHZ-8GHZ 50/100 0805

TDK Corporation

£0.44000 Details

FXUWB10.01.0100C

ULTRA WIDE BAND FLEX ANTENNA 3.1

Taoglas Limited

£6.57000 Details

7000AT18A1600E-AEC

RF ANT 7GHZ CER PATCH SOLDER SMD

Johanson Technology Inc.

£0.42000 Details

UWC.01

ACCURAUWB UWC.01 6-8GHZ ULTRA WI

Taoglas Limited

£2.02000 Details

NN01-107

UWB - 107

Fractus Antennas S.L.

£2.77000 Details

AH086M555003-T

RF ANT 3.5GHZ/5.6GHZ CHIP SLD

Taiyo Yuden

£4.76000 Details
Additional Resources
Standard Package 1
Other Names 931-1596-6