GBP | USD
Favorite

PA.700.J 800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi Solder Surface Mount
Price & Procurement
2,178 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 11.48000 £11.48
100 8.77400 £877.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1281-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,800 - Immediate
  • Unit Price: £8.64191
  • Cut Tape (CT)  : 931-1281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,178 - Immediate
  • Unit Price: £11.48000

PA.700.J

Datasheet
Digi-Key Part Number 931-1281-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA.700.J
Copy  
Description RF ANT 800MHZ/900MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets PA.700.J
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Viking
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 800MHz, 900MHz, 1.5GHz, 1.7GHz, 2.1GHz, 2.5GHz
Frequency Range 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.41GHz ~ 1.52GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz
Antenna Type Chip
Number of Bands 6
VSWR 3.5
Return Loss -5dB, -14dB, -7dB, -7dB, -7.5dB
Gain -3.6dBi, -0.5dBi, -1dBi, 0.5dBi, 2.7dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

PA.710.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

£13.00000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

£11.88000 Details

H2UE3P1D2G0100

LTE/4G FULL BAND 698-960 1710-26

Unictron Technologies Corporation

£3.76000 Details

1462000001

RF ANT 829MHZ/2.2GHZ CHIP SLD

Molex

£2.11000 Details

PA.711.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

£13.16000 Details

PA.26A

RF ANT 829MHZ/2.2GHZ PCB TRACE

Taoglas Limited

£9.31000 Details
Additional Resources
Standard Package 1
Other Names 931-1281-6