GBP | USD
Favorite

AP.10H.01 1.575GHz GPS Ceramic Patch RF Antenna -10dBic Solder Surface Mount
Price & Procurement
982 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 16.41000 £16.41
100 12.62280 £1,262.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1150-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: £12.62272
  • Cut Tape (CT)  : 931-1150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
  • Unit Price: £16.41000

AP.10H.01

Datasheet
Digi-Key Part Number 931-1150-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP.10H.01
Copy  
Description RF ANT 1.575GHZ CER PATCH SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz GPS Ceramic Patch RF Antenna -10dBic Solder Surface Mount

Copy  
Documents & Media
Datasheets AP.10H.01 Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
Featured Product AD10H Active Patch Module
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range -
Antenna Type Ceramic Patch
Number of Bands 1
VSWR 2
Return Loss -
Gain -10dBic
Features LNA, Filter
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

201880

CAM-M8Q-BREAKOUT MULTI GNSS MODU

Watterott Electronic GmbH

£20.66000 Details

AP.10E.07.0039B

RF ANT 1.575GHZ CER PATCH CAB

Taoglas Limited

£14.51000 Details

AP.12F.07.0045A

RF ANT 1.575GHZ CER PATCH MHFI

Taoglas Limited

£12.62000 Details

ECHO19/0.1M/UFL/S/S/17

RF ANT 1.575GHZ CER PATCH U.FL

Siretta Ltd

£10.48000 Details

CX3225GB12000H0KPSC1

CRYSTAL 12.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

£0.53000 Details

MAX232EIDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

£0.95000 Details
Additional Resources
Standard Package 1
Other Names 931-1150-6