GBP | USD
Favorite

Price & Procurement
208,922 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.16800 £1.68
25 0.14680 £3.67
50 0.12600 £6.30
100 0.11550 £11.55
250 0.10500 £26.25
500 0.09870 £49.35
1,000 0.07561 £75.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2890-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 206,500 - Immediate
  • Unit Price: £0.07141
  • Cut Tape (CT)  : 587-2890-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 208,922 - Immediate
  • Unit Price: £0.19000

NRS4018T2R2MDGJ

Datasheet
Digi-Key Part Number 587-2890-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NRS4018T2R2MDGJ
Copy  
Description FIXED IND 2.2UH 2.2A 50.4 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 2.2A 50.4mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 2.2A
Current - Saturation (Isat) 3A
Shielding Shielded
DC Resistance (DCR) 50.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2890-6