Price & Procurement
1,006 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
10 0.15700 £1.57
50 0.10440 £5.22
100 0.08870 £8.87
500 0.06268 £31.34
1,000 0.05484 £54.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2596-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.04706
  • Cut Tape (CT)  : 587-2596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,006 - Immediate
  • Unit Price: £0.23000

LMK316B7106KL-TD

Datasheet
Digi-Key Part Number 587-2596-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK316B7106KL-TD
Copy  
Description CAP CER 10UF 10V X7R 1206
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2596-6