GBP | USD
Favorite

Price & Procurement
575,579 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.06400 £0.64
50 0.03620 £1.81
100 0.03020 £3.02
500 0.02112 £10.56
1,000 0.01749 £17.49
2,500 0.01628 £40.69
5,000 0.01489 £74.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.09000

Excludes VAT

£0.10800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1455-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 570,000 - Immediate
  • Unit Price: £0.01112
  • Cut Tape (CT)  : 587-1455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 575,579 - Immediate
  • Unit Price: £0.09000

LMK105BJ474KV-F

Datasheet
Digi-Key Part Number 587-1455-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK105BJ474KV-F
Copy  
Description CAP CER 0.47UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1455-6