GBP | USD
Favorite

Price & Procurement
73,096 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.10000 £0.10
10 0.08400 £0.84
25 0.07400 £1.85
50 0.06300 £3.15
100 0.05560 £5.56
250 0.05092 £12.73
500 0.04630 £23.15
1,000 0.03889 £38.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.10000

Excludes VAT

£0.12000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2045-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: £0.02534
  • Cut Tape (CT)  : 587-2045-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,096 - Immediate
  • Unit Price: £0.10000

LBR2012T100K

Datasheet
Digi-Key Part Number 587-2045-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LBR2012T100K
Copy  
Description FIXED IND 10UH 150MA 360 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 150mA 360mOhm 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB, R Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 150mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 360mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2045-6