GBP | USD
Favorite

Price & Procurement
31,502 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.11900 £1.19
25 0.10560 £2.64
50 0.08960 £4.48
100 0.07910 £7.91
250 0.07248 £18.12
500 0.06590 £32.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 587-2425-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 31,000 - Immediate
  • Unit Price: £0.04152
  • Digi-Reel®  : 587-2425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,502 - Immediate
  • Unit Price: Digi-Reel®

LBC3225T1R5MR

Datasheet
Digi-Key Part Number 587-2425-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LBC3225T1R5MR
Copy  
Description FIXED IND 1.5UH 1A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 1A 60mOhm 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB, C Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 60mOhm
Q @ Freq -
Frequency - Self Resonant 220MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2425-1