GBP | USD
Favorite

Price & Procurement
72,167 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.20000 £2.00
50 0.13960 £6.98
100 0.11960 £11.96
500 0.08966 £44.83
1,000 0.07571 £75.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1347-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: £0.07173
  • Cut Tape (CT)  : 587-1347-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,167 - Immediate
  • Unit Price: £0.28000

JMK316BJ226ML-T

Datasheet
Digi-Key Part Number 587-1347-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK316BJ226ML-T
Copy  
Description CAP CER 22UF 6.3V X5R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1347-6