GBP | USD
Favorite

Price & Procurement
375,374 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.27500 £2.75
50 0.19200 £9.60
100 0.16460 £16.46
500 0.12342 £61.71
1,000 0.10422 £104.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1779-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 369,000 - Immediate
  • Unit Price: £0.09873
  • Cut Tape (CT)  : 587-1779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 375,374 - Immediate
  • Unit Price: £0.40000

JMK212BJ476MG-T

Datasheet
Digi-Key Part Number 587-1779-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK212BJ476MG-T
Copy  
Description CAP CER 47UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1779-6