GBP | USD
Favorite

JMK105C6105KV-F 1µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
2,926,128 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02900 £0.29
100 0.01290 £1.29
500 0.00920 £4.60
1,000 0.00723 £7.23
2,500 0.00657 £16.42
5,000 0.00604 £30.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3381-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,920,000 - Immediate
  • Unit Price: £0.00480
  • Cut Tape (CT)  : 587-3381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,926,128 - Immediate
  • Unit Price: £0.08000

JMK105C6105KV-F

Datasheet
Digi-Key Part Number 587-3381-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK105C6105KV-F
Copy  
Description CAP CER 1UF 6.3V X6S 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3381-6