GBP | USD
Favorite

Price & Procurement
1,523,416 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.04600 £0.46
100 0.02030 £2.03
500 0.01448 £7.24
1,000 0.01137 £11.37
2,500 0.01034 £25.84
5,000 0.00951 £47.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1183-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,515,000 - Immediate
  • Unit Price: £0.00719
  • Cut Tape (CT)  : 587-1183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,523,416 - Immediate
  • Unit Price: £0.08000

JMK063BJ104KP-F

Datasheet
Digi-Key Part Number 587-1183-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK063BJ104KP-F
Copy  
Description CAP CER 0.1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1183-6