GBP | USD
Favorite

In Stock: 541,052
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.01900 £0.19
25 0.01680 £0.42
50 0.01520 £0.76
100 0.01280 £1.28
250 0.01132 £2.83
500 0.01038 £5.19
1,000 0.00887 £8.87
2,500 0.00793 £19.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1531-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 540,000 - Immediate
  • Unit Price: £0.00642
  • Cut Tape (CT)  : 587-1531-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 541,052 - Immediate
  • Unit Price: £0.07000

HK1005R10J-T

Datasheet
Digi-Key Part Number 587-1531-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number HK1005R10J-T
Copy  
Description FIXED IND 100NH 200MA 1.5 OHM
Copy  
Detailed Description

100nH Unshielded Multilayer Inductor 200mA 1.5Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging Digi-Reel® 
Part Status Last Time Buy
Type Multilayer
Material - Core Ferrite
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 200mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 1.5Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1787-KIT

KIT INDUCTOR HI FREQ 0402 SMD

Taiyo Yuden

£22.33000 Details
Additional Resources
Standard Package 1
Other Names 587-1531-6