GBP | USD
Favorite

Price & Procurement
351,363 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.10400 £1.04
25 0.08040 £2.01
50 0.06680 £3.34
100 0.05760 £5.76
250 0.04608 £11.52
500 0.04146 £20.73
1,000 0.03456 £34.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1739-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 351,363 - Immediate
  • Unit Price: £0.03341
  • Cut Tape (CT)  : 587-1739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 351,363 - Immediate
  • Unit Price: £0.13000

FBMH1608HM102-T

Datasheet
Digi-Key Part Number 587-1739-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number FBMH1608HM102-T
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm

Copy  
Customer Reference
Documents & Media
Datasheets FBMH1608HM102-T View all Specification
FB Series M Type Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet FB Series M Type Datasheet
EDA / CAD Models FBMH1608HM102-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 350mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EQCO62R20.3

IC VIDEO EQUALIZER 16QFN

Microchip Technology

£24.44000 Details

EQCO62T20.3

IC VIDEO DRIVER 16QFN

Microchip Technology

£24.44000 Details

FBMH1608HM601-T

FERRITE BEAD 600 OHM 0603 1LN

Taiyo Yuden

£0.13000 Details

BK1005HS102-T

FERRITE BEAD 1 KOHM 0402 1LN

Taiyo Yuden

£0.07000 Details

FBMH3216HM221NT

FERRITE BEAD 220 OHM 1206 1LN

Taiyo Yuden

£0.17000 Details

ACM1211-701-2PL-TL01

CMC 8A 2LN 700 OHM SMD

TDK Corporation

£1.59000 Details
Additional Resources
Standard Package 1
Other Names 587-1739-6