GBP | USD
Favorite

Price & Procurement
267,908 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.16000 £0.16
10 0.11500 £1.15
50 0.06500 £3.25
100 0.05400 £5.40
500 0.03786 £18.93
1,000 0.03134 £31.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.16000

Excludes VAT

£0.19200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1295-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 258,000 - Immediate
  • Unit Price: £0.02361
  • Cut Tape (CT)  : 587-1295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 267,908 - Immediate
  • Unit Price: £0.16000

EMK212BJ106KG-T

Datasheet
Digi-Key Part Number 587-1295-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMK212BJ106KG-T
Copy  
Description CAP CER 10UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1797-KIT

CAP KIT CERAMIC 1UF-47UF 290PCS

Taiyo Yuden

£29.43000 Details
Additional Resources
Standard Package 1
Other Names 587-1295-6