GBP | USD
Favorite

BK2125HS470-T 47 Ohms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 50mOhm
Price & Procurement
251,234 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.07300 £0.73
25 0.06560 £1.64
50 0.04800 £2.40
100 0.04150 £4.15
250 0.03276 £8.19
500 0.02766 £13.83
1,000 0.02329 £23.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1911-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 248,000 - Immediate
  • Unit Price: £0.01985
  • Cut Tape (CT)  : 587-1911-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 251,234 - Immediate
  • Unit Price: £0.09000

BK2125HS470-T

Datasheet
Digi-Key Part Number 587-1911-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK2125HS470-T
Copy  
Description FERRITE BEAD 47 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

47 Ohms @ 100MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 50mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 47 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31PG500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

£0.22000 Details

OKI-78SR-3.3/1.5-W36H-C

DC DC CONVERTER 3.3V 5W

Murata Power Solutions Inc.

£3.33000 Details

CRA04S08349R9FTD

RES ARRAY 4 RES 49.9 OHM 0804

Vishay Dale

£0.33000 Details

BLM18SN220TH1D

FERRITE BEAD 22 OHM 0603 1 LN

Murata Electronics

£0.12000 Details

10M08SAE144C8G

IC FPGA 101 I/O 144EQFP

Intel

£16.85000 Details

SMCJ28A-TR

TVS DIODE 28V 59V SMC

STMicroelectronics

£0.42000 Details
Additional Resources
Standard Package 1
Other Names 587-1911-6