GBP | USD

In Stock: 26,388
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.02700 £0.27
25 0.02360 £0.59
50 0.02140 £1.07
100 0.01930 £1.93
250 0.01420 £3.55
500 0.01032 £5.16
1,000 0.01010 £10.10
5,000 0.00688 £34.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1837-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.00645
  • Cut Tape (CT)  : 587-1837-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 26,388 - Immediate
  • Unit Price: £0.07000

BK1005HM241-T

Datasheet
Digi-Key Part Number 587-1837-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BK1005HM241-T
Copy  
Description FERRITE BEAD 240 OHM 0402 1LN
Copy  
Detailed Description

240 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Last Time Buy
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1957-KIT

KIT FERRITE BEAD 0402 BK SERIES

Taiyo Yuden

£21.86000 Details
You May Also Be Interested In

ALT3232M-151-T001

PULSE XFMR 1CT:1CT 150UH

TDK Corporation

£1.29000 Details

TPS3106K33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

£1.95000 Details

EN5339QI

DC DC CONVERTER 0.6-4.6V 14W

Intel

£3.19000 Details

SIT8008BI-23-33E-50.000000

MEMS OSC XO 50.0000MHZ H/LV-CMOS

SiTime

£0.69000 Details

KSZ8061RNBW-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

£1.44000 Details

EP53A8HQI

DC DC CONVERTER 1.8-3.3V 3W

Intel

£1.91000 Details
Additional Resources
Standard Package 1
Other Names 587-1837-6