GBP | USD
Favorite

587-1787-KIT Fixed Kit 260 Pieces (26 Values - 10 Each) Surface Mount
Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 22.33000 £22.33
10 19.38900 £193.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£22.33000

Excludes VAT

£26.79600

Includes VAT

587-1787-KIT

Datasheet
Digi-Key Part Number 587-1787-KIT-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number 587-1787-KIT
Copy  
Description KIT INDUCTOR HI FREQ 0402 SMD
Copy  
Detailed Description

Fixed Kit 260 Pieces (26 Values - 10 Each) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TAIYO-HK1005-V1
HTML Datasheet TAIYO-HK1005-V1
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging Plastic Box with Bin Guide
Part Status Active
Kit Type Fixed
Style Multilayer
Material - Core Ferrite
Quantity 260 Pieces (26 Values - 10 Each)
Inductance Range 1nH ~ 120nH
Mounting Type Surface Mount
Packages Included 0402 (1005 Metric)
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
587-1525-1-ND FIXED IND 33NH 250MA 800 MOHM 10
587-1521-1-ND FIXED IND 15NH 320MA 460 MOHM 10
587-1527-1-ND FIXED IND 47NH 230MA 1 OHM SMD 10
587-1522-1-ND FIXED IND 18NH 310MA 550 MOHM 10
587-1509-1-ND FIXED IND 3.9NH 500MA 210 MOHM 10
587-1531-1-ND FIXED IND 100NH 200MA 1.5 OHM 10
587-1507-1-ND FIXED IND 3.3NH 550MA 160 MOHM 10
587-1519-1-ND FIXED IND 10NH 340MA 310 MOHM 10
587-1513-1-ND FIXED IND 5.6NH 430MA 230 MOHM 10
587-1526-1-ND FIXED IND 39NH 250MA 900 MOHM 10
587-1511-1-ND FIXED IND 4.7NH 500MA 210 MOHM 10
587-1500-1-ND FIXED IND 1.5NH 850MA 100 MOHM 10
587-1523-1-ND FIXED IND 22NH 300MA 600 MOHM 10
587-1515-1-ND FIXED IND 6.8NH 430MA 250 MOHM 10
587-1524-1-ND FIXED IND 27NH 300MA 700 MOHM 10
587-1520-1-ND FIXED IND 12NH 330MA 400 MOHM 10
587-1505-1-ND FIXED IND 2.7NH 650MA 130 MOHM 10
587-1498-1-ND FIXED IND 1NH 900MA 80 MOHM SMD 10
587-1517-1-ND FIXED IND 8.2NH 380MA 280 MOHM 10
587-1503-1-ND FIXED IND 2.2NH 700MA 130 MOHM 10
587-1529-1-ND FIXED IND 68NH 200MA 1.2 OHM SMD 10
587-1532-1-ND FIXED IND 120NH 200MA 1.6 OHM 10
587-1528-1-ND FIXED IND 56NH 220MA 1 OHM SMD 10
587-1530-1-ND FIXED IND 82NH 200MA 1.3 OHM SMD 10
587-1499-1-ND FIXED IND 1.2NH 300MA 90 MOHM 10
587-1501-1-ND FIXED IND 1.8NH 700MA 120 MOHM 10
You May Also Be Interested In

L402DC

0402 S HI FREQ IND DESIGNER KIT

Johanson Technology Inc.

£32.64000 Details

L402W

0402 WIRE WOUND HIGH Q IND KIT

Johanson Technology Inc.

£32.64000 Details

S402DS

CAP KIT CERAM 0.2PF-30PF 1400PC

Johanson Technology Inc.

£32.97000 Details

587-1792-KIT

KIT INDUCTOR HI FREQ 0603 SMD

Taiyo Yuden

£26.91000 Details

744765A

SMD WIRE WOUND CERAMIC INDUCTORS

Würth Elektronik

£103.46000 Details

CER ENG KIT 33

CAP KIT CER 0.1PF-100PF 4100PCS

KEMET

£95.42000 Details
Additional Resources
Standard Package 1
Other Names 587-1787
587-1787-ND
Q6034767
TAIYO-HK1005-V1
TAIYO-HK1005-V1-ND