GBP | USD

SFSA060GQ1AA2TO-I-LB-216-STD Solid State Drive (SSD) 60GB SATA III FLASH - NAND (MLC) 2.5" 3.3V, 5V
Non-Stock

SFSA060GQ1AA2TO-I-LB-216-STD

Datasheet
Digi-Key Part Number 1052-1277-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFSA060GQ1AA2TO-I-LB-216-STD
Copy  
Description SSD 60GB 2.5" MLC SATAIII 3.3/5V
Copy  
Detailed Description

Solid State Drive (SSD) 60GB SATA III FLASH - NAND (MLC) 2.5" 3.3V, 5V

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series X-60
Part Status Obsolete
Memory Size 60GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 520MB/s
Speed - Write 450MB/s
Voltage - Supply 3.3V, 5V
Type SATA III
Current - Max 310mA
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 100.20mm x 69.85mm x 7.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1052-1277
605956
SFSA060GQ1AA2TO-I-LB-216-STD-ND