GBP | USD
Favorite

SFSA008GM1AA1TO-I-DB-216-STD Solid State Drive (SSD) 8GB SATA III FLASH - NAND (SLC) M.2 Module 3.3V
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 119.01000 £119.01
10 103.73400 £1,037.34
25 103.44800 £2,586.20
50 100.66360 £5,033.18

Submit a request for quotation on quantities greater than those displayed.

SFSA008GM1AA1TO-I-DB-216-STD

Datasheet
Digi-Key Part Number 1052-1289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFSA008GM1AA1TO-I-DB-216-STD
Copy  
Description SSD 8GB M.2 SLC SATA III 3.3V
Copy  
Detailed Description

Solid State Drive (SSD) 8GB SATA III FLASH - NAND (SLC) M.2 Module 3.3V

Copy  
Documents & Media
Datasheets X-600m2 Series (2242) Fact Sheet
Featured Product Memory Storage Solutions
PCN Design/Specification Label Change 20/Sep/2019
X-6x Series Rev 6/Dec/2019
PCN Part Status Change Mult Dev 22/Nov/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series X-600M2
Part Status Not For New Designs
Memory Size 8GB
Memory Type FLASH - NAND (SLC)
Form Factor M.2 Module
Speed - Read 245MB/s
Speed - Write 65MB/s
Voltage - Supply 3.3V
Type SATA III
Current - Max 255mA
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 42.00mm x 22.00mm x 3.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1052-1289
605342
SFSA008GM1AA1TO-I-DB-216-STD-ND