GBP | USD
Favorite

RR0816P-131-D 130 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
5,000 0.00901 £45.06
10,000 0.00808 £80.84
25,000 0.00742 £185.54
50,000 0.00721 £360.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.00901

Excludes VAT

£0.01081

Includes VAT

Alternate Package
  • Cut Tape (CT)  : RR08P130DCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: £0.08000
  • Digi-Reel®  : RR08P130DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®

RR0816P-131-D

Datasheet
Digi-Key Part Number RR08P130DTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR0816P-131-D
Copy  
Description RES SMD 130 OHM 0.5% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

130 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Documents & Media
Product Training Modules Intro to Thin Film Chip Resistors
Datasheets RR Series Datasheet
HTML Datasheet RR Series Datasheet
Environmental Information Susumu RoHS3 Series Listed
EDA / CAD Models RR0816P-131-D by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RR
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 130 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RR0816PD-1-KIT

RESISTR KIT 100-806 1/16W 420PCS

Susumu

£21.57000 Details
Additional Resources
Standard Package 5,000
Other Names RR0816P131D
RR08P130DTR