GBP | USD
Favorite

Price & Procurement
219,772 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.09000 £0.09
10 0.08400 £0.84
100 0.03240 £3.24
1,000 0.01426 £14.26
2,500 0.01232 £30.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RR08P100DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 219,772 - Immediate
  • Unit Price: £0.01002
  • Cut Tape (CT)  : RR08P100DCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,772 - Immediate
  • Unit Price: £0.09000

RR0816P-101-D

Datasheet
Digi-Key Part Number RR08P100DDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR0816P-101-D
Copy  
Description RES SMD 100 OHM 0.5% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
Environmental Information Susumu RoHS3 Series Listed
HTML Datasheet RR Series Datasheet
EDA / CAD Models RR0816P-101-D by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RR
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RR0816PD-1-KIT

RESISTR KIT 100-806 1/16W 420PCS

Susumu

£22.77000 Details
Additional Resources
Standard Package 1
Other Names RR08P100DDKR