GBP | USD
Favorite

RL1632R-R150-F 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
78,369 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.31100 £3.11
25 0.24280 £6.07
50 0.20540 £10.27
100 0.16180 £16.18
250 0.13688 £34.22
500 0.11200 £56.00
1,000 0.08712 £87.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RL16R.15FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: £0.08463
  • Cut Tape (CT)  : RL16R.15FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,369 - Immediate
  • Unit Price: £0.44000

RL1632R-R150-F

Datasheet
Digi-Key Part Number RL16R.15FDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RL1632R-R150-F
Copy  
Description RES 0.15 OHM 1% 1/2W 1206
Copy  
Detailed Description

150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
Foot Print
EDA / CAD Models RL1632R-R150-F by SnapEDA
RL1632R-R150-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 150 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RL16R.15FDKR