GBP | USD
Favorite

RL1220S-R11-F 110 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
122,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.21000 £0.21
10 0.17500 £1.75
25 0.12680 £3.17
50 0.09200 £4.60
100 0.06820 £6.82
250 0.05232 £13.08
500 0.04122 £20.61
1,000 0.02855 £28.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.21000

Excludes VAT

£0.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RL12S.11FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: £0.02379
  • Cut Tape (CT)  : RL12S.11FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 122,965 - Immediate
  • Unit Price: £0.21000

RL1220S-R11-F

Datasheet
Digi-Key Part Number RL12S.11FDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RL1220S-R11-F
Copy  
Description RES 0.11 OHM 1% 1/3W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

110 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
Foot Print
EDA / CAD Models RL1220S-R11-F by SnapEDA
RL1220S-R11-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 110 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RL1220SF-1-KIT

RESISTOR KIT 0.1-10 1/3W 460PCS

Susumu

£28.00000 Details
Additional Resources
Standard Package 1
Other Names RL12S.11FDKR