GBP | USD
Favorite

RG1005P-104-B-T5 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
218,041 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.20400 £2.04
100 0.08590 £8.59
1,000 0.04741 £47.41
2,500 0.04445 £111.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG10P100KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 218,000 - Immediate
  • Unit Price: £0.04030
  • Cut Tape (CT)  : RG10P100KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 218,041 - Immediate
  • Unit Price: £0.27000

RG1005P-104-B-T5

Datasheet
Digi-Key Part Number RG10P100KBDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1005P-104-B-T5
Copy  
Description RES SMD 100K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1005PB-KIT-FILE

RES KIT 47-100K 1/16W 4860PCS

Susumu

£64.66000 Details
Additional Resources
Standard Package 1
Other Names RG10P100KBDKR