GBP | USD
Favorite

XZVG60W Green 570nm LED Indication - Discrete 2.1V 1206 (3016 Metric)
Price & Procurement
1,369 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.20300 £2.03
100 0.13580 £13.58
500 0.09394 £46.97
1,000 0.07829 £78.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1497-1398-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.07046
  • Digi-Reel®  : 1497-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,369 - Immediate
  • Unit Price: Digi-Reel®

XZVG60W

Datasheet
Digi-Key Part Number 1497-1398-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZVG60W
Copy  
Description LED GREEN CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 1206 (3016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZVG60W
Mfg CAD Models XZxx60.stp
XZxx60.prt
XZxx60.sldprt
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 118mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 1206 (3016 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZMDK60W

LED RED CLEAR 2SMD

SunLED

£0.28000 Details

APL3015SURCK-F01

LED RED CLEAR CHIP SMD

Kingbright

£0.28000 Details

RPG1102W-660-TR

LED GREEN CLEAR SMD

Stanley Electric Co

£0.35000 Details
Additional Resources
Standard Package 1
Other Names 1497-1398-1