GBP | USD

PRPC028SAAN-RC Connector Header Through Hole 28 position 0.100" (2.54mm)
Price & Procurement
866 In Stock
Can ship immediately Value Added Item
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.47200 £4.72
25 0.42520 £10.63
50 0.37780 £18.89
100 0.36210 £36.21
250 0.33056 £82.64
500 0.31480 £157.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.50000

Excludes VAT

£0.60000

Includes VAT

Alternate Length
  • Digi-Key Part Number: S1011EC-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: 2,685 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 25,152 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 13,276 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 9,609 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: 7,808 - Immediate
    Value Added Item 

PRPC028SAAN-RC

Datasheet
Digi-Key Part Number S1011EC-28-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number PRPC028SAAN-RC
Copy  
Description CONN HEADER VERT 28POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 28 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets zzzCzzzSzzN-RC Drawing
Environmental Information Sullins RoHS3
HTML Datasheet zzzCzzzSzzN-RC Drawing
EDA / CAD Models PRPC028SAAN-RC.igs
PRPC028SAAN-RC.stp
PRPC028SAAN-RC.stl
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 28
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.448" (11.39mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S1011EC-28
S9510E-28
S9510E-28-ND