GBP | USD
Favorite

Photo Not Available
VNH7040AYTR Motor Driver Power MOSFET PWM PowerSSO-36
Price & Procurement
5,788 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.56000 £4.56
10 4.09100 £40.91
25 3.86760 £96.69
100 3.18000 £318.00
250 2.85340 £713.35
500 2.75024 £1,375.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.56000

Excludes VAT

£5.47200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-17631-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.28615
  • Digi-Reel®  : 497-17631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,788 - Immediate
  • Unit Price: Digi-Reel®

VNH7040AYTR

Datasheet
Digi-Key Part Number 497-17631-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VNH7040AYTR
Copy  
Description IC MOTOR DRVR 4V-28V 36POWERSSO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Motor Driver Power MOSFET PWM PowerSSO-36

Copy  
Customer Reference
Documents & Media
Datasheets VNH7040AY Datasheet
Reference Design Library EV-VNH7040AY: 28V @ 35A Automotive H-bridge Motor Driver
HTML Datasheet VNH7040AY Datasheet
EDA / CAD Models VNH7040AYTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, VIPOWER™
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Automotive
Current - Output 35A
Voltage - Supply 4V ~ 28V
Voltage - Load 4V ~ 28V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package PowerSSO-36
Base Part Number VNH7040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EV-VNH7040AY

VNH7040AY EVALUATION BOARD

STMicroelectronics

£3.31000 Details

LB QH9G-N1OO-35-1

LED BLUE DIFFUSED 0402 SMD

OSRAM Opto Semiconductors Inc.

£0.31000 Details

EV-VNHD7012AY

AUTOMOTIVE IC EVAL BOARDS

STMicroelectronics

£13.85000 Details

VNHD7008AYTR

IC MOTOR DRIVER 4V-28V 36PWRSSO

STMicroelectronics

£3.27000 Details

VNHD7012AYTR

IC MOTOR DRVR 4V-28V 36POWERSSO

STMicroelectronics

£3.10000 Details

VNH7070ASTR

IC MOTOR DRIVER 4V-28V 16SOIC

STMicroelectronics

£2.59000 Details
Additional Resources
Standard Package 1
Other Names 497-17631-1