GBP | USD
Favorite

TSV914AIPT General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
31,638 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.13000 £1.13
10 1.00900 £10.09
25 0.95800 £23.95
100 0.73580 £73.58
250 0.65020 £162.55
500 0.61596 £307.98
1,000 0.47908 £479.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5831-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.45512
  • Cut Tape (CT)  : 497-5831-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,638 - Immediate
  • Unit Price: £1.13000

TSV914AIPT

Datasheet
Digi-Key Part Number 497-5831-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSV914AIPT
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets TSV91x(A)
Other Related Documents TSV914A View All Specifications
TSV914A View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Simulation Models TSV911x Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 4.5V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 1pA
Current - Supply 820µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TSV914
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RS-282G05A3-SM RT

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

£0.79000 Details

STM32L476VCT6

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

£5.45000 Details

FDS6990AS

MOSFET 2N-CH 30V 7.5A 8SOIC

ON Semiconductor

£0.72000 Details

LM358QT

IC OPAMP GP 2 CIRCUIT 8DFN

STMicroelectronics

£0.32000 Details

TSU104IPT

IC OPAMP GP 4 CIRCUIT 14TSSOP

STMicroelectronics

£1.47000 Details
Additional Resources
Standard Package 1
Other Names 497-5831-6