GBP | USD
Favorite

TSU112IQ2T CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Price & Procurement
440 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.58000 £1.58
10 1.41400 £14.14
25 1.33440 £33.36
100 1.13670 £113.67
250 1.06728 £266.82
500 0.93388 £466.94
1,000 0.88102 £881.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.58000

Excludes VAT

£1.89600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18185-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.88102
  • Cut Tape (CT)  : 497-18185-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: £1.58000

TSU112IQ2T

Datasheet
Digi-Key Part Number 497-18185-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSU112IQ2T
Copy  
Description IC CMOS 2 CIRCUIT 8DFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2.7V/ms
Gain Bandwidth Product 11.5kHz
Current - Input Bias 1pA
Voltage - Input Offset 150µV
Current - Supply 950nA (x2 Channels)
Current - Output / Channel 41mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number TSU112
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

£38.84000 Details

968-043

DIGITAL GAS SENSOR NO2 MODULE

SPEC Sensors, LLC

£53.94000 Details

110-507

SENSOR GAS NO2 THRU HOLE

SPEC Sensors, LLC

£14.38000 Details

SVM30-J

VOC + RH/T MODULE

Sensirion AG

£15.86000 Details

MICS-VZ-89TE

VOC SENSOR IAQ MODULE W/ADDITION

Amphenol SGX Sensortech

£11.04000 Details

968-036

DGS-H2S DIGITAL GAS SENSOR MODUL

SPEC Sensors, LLC

£53.94000 Details
You May Also Be Interested In

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

£38.84000 Details
Additional Resources
Standard Package 1
Other Names 497-18185-6