GBP | USD

In Stock: 11,534
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.84000 £0.84
10 0.74600 £7.46
25 0.70800 £17.70
100 0.58150 £58.15
250 0.54360 £135.90
500 0.48038 £240.19
1,000 0.37924 £379.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.84000

Excludes VAT

£1.00800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-4473-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.35396
  • Digi-Reel®  : 497-4473-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 11,534 - Immediate
  • Unit Price: Digi-Reel®

TSM1012AIST

Datasheet
Digi-Key Part Number 497-4473-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSM1012AIST
Copy  
Description IC VREF SERIES 0.5% 8MINISO
Copy  
Detailed Description

Series Voltage Reference IC ±0.5% 8-MiniSO

Copy  
Customer Reference
Documents & Media
Datasheets TSM1012
Product Training Modules Secondary Side Switch-Mode Power Supply Control
HTML Datasheet TSM1012
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 2.5mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input 4.5V ~ 28V
Current - Supply 50mA
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSM1012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-4473-1