GBP | USD

Non-Stock
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.67000 £0.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.67000

Excludes VAT

£0.80400

Includes VAT

TSM1011IST

Datasheet
Digi-Key Part Number 497-5439-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSM1011IST
Copy  
Description IC VREF SERIES 0.5% 8MINISO
Copy  
Detailed Description

Series Voltage Reference IC ±0.5% 8-MiniSO

Copy  
Customer Reference
Documents & Media
Datasheets TSM1011
Product Training Modules Secondary Side Switch-Mode Power Supply Control
HTML Datasheet TSM1011
EDA / CAD Models TSM1011IST by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.545V
Current - Output 1mA
Tolerance ±0.5%
Voltage - Input 4.5V ~ 28V
Current - Supply 50mA
Operating Temperature 0°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSM1011
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-5439-1