GBP | USD

In Stock: 6,829
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.71000 £7.10
25 0.67400 £16.85
100 0.55360 £55.36
250 0.51752 £129.38
500 0.45734 £228.67
1,000 0.36107 £361.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.80000

Excludes VAT

£0.96000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-4471-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.33700
  • Digi-Reel®  : 497-4471-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 6,829 - Immediate
  • Unit Price: Digi-Reel®

TSM1011AIST

Datasheet
Digi-Key Part Number 497-4471-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSM1011AIST
Copy  
Description IC VREF SERIES 1% 8MINISO
Copy  
Detailed Description

Series Voltage Reference IC ±1% 8-MiniSO

Copy  
Customer Reference
Documents & Media
Datasheets TSM1011
Product Training Modules Secondary Side Switch-Mode Power Supply Control
HTML Datasheet TSM1011
EDA / CAD Models TSM1011AIST by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.545V
Current - Output 1mA
Tolerance ±1%
Voltage - Input 4.5V ~ 28V
Current - Supply 50mA
Operating Temperature 0°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSM1011
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-4471-1