GBP | USD
Favorite

TSC103IPT Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.87000 £1.87
10 1.67600 £16.76
25 1.58160 £39.54
100 1.26520 £126.52
250 1.10704 £276.76
500 1.07544 £537.72
1,000 0.85402 £854.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-10454-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.82239
  • Cut Tape (CT)  : 497-10454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.87000

TSC103IPT

Datasheet
Digi-Key Part Number 497-10454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSC103IPT
Copy  
Description IC CURR SENSE 1 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy  
Documents & Media
Datasheets TSC103
Other Related Documents TSC103 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product TSC103 High-Side Current-Sense Amplifiers
Simulation Models TSC103 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6V/µs
-3db Bandwidth 700kHz
Current - Input Bias 10µA
Voltage - Input Offset 500µV
Current - Supply 200µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TSC103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSC888AILT

IC CURR SENSE 1 CIRCUIT SOT23-5

STMicroelectronics

£1.01000 Details

0532610571

CONN HEADER SMD R/A 5POS 1.25MM

Molex

£1.13000 Details

STMPS2141STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

£0.49000 Details

TSC2011IST

HIGH VOLTAGE, PRECISION, BIDIREC

STMicroelectronics

£1.72000 Details

DMG1012T-13

MOSFET BVDSS: 8V-24V SOT523 T&R

Diodes Incorporated

£0.03145 Details

SN74LVC1G175DBVR

IC FF D-TYPE SNGL 1BIT SOT23-6

Texas Instruments

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 497-10454-6