GBP | USD
Favorite

TS334IYDT Comparator General Purpose Open Drain 14-SO
Price & Procurement
3,003 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.09000 £1.09
10 0.97700 £9.77
25 0.92680 £23.17
100 0.71170 £71.17
250 0.62900 £157.25
500 0.59588 £297.94
1,000 0.46346 £463.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14417-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.44029
  • Cut Tape (CT)  : 497-14417-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,003 - Immediate
  • Unit Price: £1.09000

TS334IYDT

Datasheet
Digi-Key Part Number 497-14417-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS334IYDT
Copy  
Description IC COMPARATOR R-R QUAD 14-SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Comparator General Purpose Open Drain 14-SO

Copy  
Documents & Media
Datasheets TS331/2/4
Other Related Documents TS334 View All Specifications
HTML Datasheet TS331/2/4
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 4
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.04µA @ 5V
Current - Output (Typ) 93mA @ 5V
Current - Quiescent (Max) 26µA
CMRR, PSRR (Typ) 79dB CMRR
Propagation Delay (Max) 210ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SO
Base Part Number TS334
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8601WARTZ-R7

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

£1.93000 Details

1EBN1001AEXUMA1

IC GATE DRV HI/LOW SIDE DSO14-43

Infineon Technologies

£2.47000 Details

B57332V5103F360

THERMISTOR NTC 10KOHM 3380K 0603

TDK Electronics Inc.

£0.27000 Details
Additional Resources
Standard Package 1
Other Names 497-14417-6