GBP | USD
Favorite

Price & Procurement
4,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.48700 £4.87
25 0.45760 £11.44
100 0.33200 £33.20
250 0.32016 £80.04
500 0.27736 £138.68
1,000 0.23605 £236.05
2,500 0.22130 £553.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18310-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: £0.19617
  • Digi-Reel®  : 497-18310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,411 - Immediate
  • Unit Price: Digi-Reel®

STTH802SFY

Datasheet
Digi-Key Part Number 497-18310-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STTH802SFY
Copy  
Description AUTOMOTIVE 200V ULTRAFAST RECOVE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 200V 8A Surface Mount TO-277A (SMPC)

Copy  
Documents & Media
Datasheets STTH802SFY Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, ECOPACK®2
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 6µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -40°C ~ 175°C
Base Part Number STTH802
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-34QCS-TR

CRYSTAL 32.768KHZ 12.5PF SMD

ECS Inc.

£0.65000 Details

PMEG40T30EPX

DIODE SCHOTTKY 40V 3A CFP5

Nexperia USA Inc.

£0.34000 Details
Additional Resources
Standard Package 1
Other Names 497-18310-1