GBP | USD
Favorite

Price & Procurement
18,694 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.28000 £6.28
10 5.67800 £56.78
25 5.41400 £135.35
100 4.70090 £470.09
250 4.48960 £1,122.40
500 4.09346 £2,046.73
1,000 3.85138 £3,851.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.28000

Excludes VAT

£7.53600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-17667-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £4.40157
  • Digi-Reel®  : 497-17667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,694 - Immediate
  • Unit Price: Digi-Reel®

STM32L476JEY6TR

Datasheet
Digi-Key Part Number 497-17667-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32L476JEY6TR
Copy  
Description IC MCU 32BIT 512KB FLASH 72WLCSP
Copy  
Detailed Description

ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 72-WLCSP (4.41x3.76)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32L4
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O 57
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 72-UFBGA, WLCSP
Supplier Device Package 72-WLCSP (4.41x3.76)
Base Part Number STM32L476
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

STEVAL-STLKT01V1

SENSORTILE DEV KIT

STMicroelectronics

£58.58000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

£0.36000 Details

NUCLEO-L476RG

NUCLEO-64 STM32L476RG DEV EVAL

STMicroelectronics

£10.58000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

£0.61000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

£0.27000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

£0.36000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

£0.29000 Details
You May Also Be Interested In

TPS628660BYCGR

5.5-V, 6-A SYNCHRONOUS STEP-DOWN

Texas Instruments

£1.85000 Details

MP5087AGG-Z

IC PWR SWITCH P-CHAN 1:1 12QFN

Monolithic Power Systems Inc.

£0.97000 Details

TPS56C230RJER

IC POWER MANAGEMENT

Texas Instruments

£2.59000 Details

M24M01-DFCS6TP/K

IC EEPROM 1MBIT I2C 1MHZ 8WLCSP

STMicroelectronics

£1.16000 Details

MPQ8612GL-12-P

IC REG BUCK ADJUSTABLE 12A 14QFN

Monolithic Power Systems Inc.

£4.01000 Details

DX07B024XJ1R1300

CONN RCPT USB3.1 TYPEC 24POS SMD

JAE Electronics

£1.84000 Details
Additional Resources
Standard Package 1
Other Names 497-17667-1