GBP | USD
Favorite

STM32F205ZET6TR ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Price & Procurement
460 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.79000 £8.79
10 7.94500 £79.45
25 7.57600 £189.40
100 6.57820 £657.82
250 6.28256 £1,570.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18997-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £5.72818
  • Digi-Reel®  : 497-18997-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®

STM32F205ZET6TR

Datasheet
Digi-Key Part Number 497-18997-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STM32F205ZET6TR
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F2
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, I²C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 114
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 132K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 24x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number STM32F205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

£141.42000 Details

DEV-13321

PHOTON REDBOARD SPARKFUN

SparkFun Electronics

£33.75000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

£444.33000 Details

3056

CYPRESS WICED WIFI FEATHER

Adafruit Industries LLC

£28.12000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

£0.36000 Details

ESDA7P120-1U1M

TVS DIODE 5.5V 11.5V 1610

STMicroelectronics

£0.28000 Details

ESDA6V1L

TVS DIODE 5.25V SOT23-3

STMicroelectronics

£0.36000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

£0.76000 Details

NUCLEO-F207ZG

NUCLEO-144 STM32F207ZG EVAL BRD

STMicroelectronics

£19.69000 Details

ESDALC6V1-1U2

TVS DIODE 3V ST0201

STMicroelectronics

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 497-18997-1