GBP | USD

Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 5.25000 £5.25
10 4.71300 £47.13
25 4.45520 £111.38
100 3.86140 £386.14
250 3.66332 £915.83
500 3.30028 £1,650.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.25000

Excludes VAT

£6.30000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 497-18758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £3.34635
  • Digi-Reel®  : 497-18758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

STM32F103TBU6TR

Datasheet
Digi-Key Part Number 497-18758-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F103TBU6TR
Copy  
Description IC MCU 32BIT 128KB FLSH 36VFQFPN
Copy  
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 36-VFQFPN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 26
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VFQFPN (6x6)
Base Part Number STM32F103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

VL53L3CXV0DH/1

TIME-OF-FLIGHT PROXIMITY SENSOR

STMicroelectronics

£3.89000 Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

£0.72000 Details

VL53L3CXV0DH/1

TIME-OF-FLIGHT PROXIMITY SENSOR

STMicroelectronics

Digi-Reel® Details

VL53L3CXV0DH/1

TIME-OF-FLIGHT PROXIMITY SENSOR

STMicroelectronics

£2.16074 Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

Digi-Reel® Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

£0.36072 Details
You May Also Be Interested In

STM32F103TBU6

IC MCU 32BIT 128KB FLSH 36VFQFPN

STMicroelectronics

£5.25000 Details

STM32F103TBU7

IC MCU 32BIT 128KB FLSH 36VFQFPN

STMicroelectronics

£5.69000 Details

STM32F103T8U7TR

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.95000 Details

STM32F103T8U6TR

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.62000 Details

STM32F103T8U6

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.62000 Details
Additional Resources
Standard Package 1
Other Names 497-18758-1