GBP | USD

Price & Procurement
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 4.34000 £4.34
10 3.89900 £38.99
25 3.68600 £92.15
100 3.19460 £319.46
250 3.03084 £757.71
500 2.71956 £1,359.78
1,000 2.38918 £2,389.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.34000

Excludes VAT

£5.20800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-17391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £2.38917
  • Cut Tape (CT)  : 497-17391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.34000
  • Tray  : 497-11533-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £4.34000

STM32F103T8U7TR

Datasheet
Digi-Key Part Number 497-17391-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number STM32F103T8U7TR
Copy  
Description IC MCU 32BIT 64KB FLASH 36VFQFPN
Copy  
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 36-VFQFPN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VFQFPN (6x6)
Base Part Number STM32F103
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

101020082

GROVE FINGER-CLIP HEART SENSOR

Seeed Technology Co., Ltd

£17.19000 Details

MIKROE-1099

EASYMX PRO V7 STM32F107 EVAL BRD

MikroElektronika

£121.07000 Details

102990148

ESPRUINO V1.4 STM32F103 EVAL BRD

Seeed Technology Co., Ltd

£28.58000 Details

FS2009USB(ARM)

ISP PROGRAMMER ARM JTAG

Equinox Technologies

£322.34000 Details

103020024

GROVE - FINGER-CLIP HEART RATE S

Seeed Technology Co., Ltd

£15.40000 Details

MIKROE-2016

MIKROLAB FOR STM32 STM32 EVAL BD

MikroElektronika

£380.41000 Details
Associated Product View More

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

£0.36000 Details

ESDA7P120-1U1M

TVS DIODE 5.5VWM 11.5VC 1610

STMicroelectronics

£0.27000 Details

ESDA6V1L

TVS DIODE 5.25VWM SOT23-3

STMicroelectronics

£0.31000 Details

ESDALC6V1-1U2

TVS DIODE 3VWM ST0201

STMicroelectronics

£0.35000 Details

VL53L3CXV0DH/1

TIME-OF-FLIGHT PROXIMITY SENSOR

STMicroelectronics

£3.83000 Details

TCPP01-M12

TYPE-C PORT PROTECTION 12QFN

STMicroelectronics

£0.64000 Details
You May Also Be Interested In

STM32F103T8U7

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.34000 Details

STM32F103TBU6

IC MCU 32BIT 128KB FLSH 36VFQFPN

STMicroelectronics

£4.86000 Details

STM32F103T8U6TR

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.05000 Details

STM32F103T8U6

IC MCU 32BIT 64KB FLASH 36VFQFPN

STMicroelectronics

£4.05000 Details

STM32F103TBU6TR

IC MCU 32BIT 128KB FLSH 36VFQFPN

STMicroelectronics

£4.86000 Details

STM32F103V8T6

IC MCU 32BIT 64KB FLASH 100LQFP

STMicroelectronics

£5.25000 Details
Additional Resources
Standard Package 1
Other Names 497-17391-6